Phoenix Contact Connector for use with Wire To Board Connectors
- RS Stock No.:
- 658-635
- Mfr. Part No.:
- 1803701
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£928.52
(exc. VAT)
£1,114.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £928.52 | £18.57 |
*price indicative
- RS Stock No.:
- 658-635
- Mfr. Part No.:
- 1803701
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Connector | |
For Use With | Wire To Board Connectors | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
For Use With Wire To Board Connectors | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector offers a highly reliable solution for connecting electronic components in various applications. Designed with precision engineering, this connector features a nominal cross-section of 1.5 mm² and a sleek green housing, ensuring both functionality and aesthetic appeal. The unit facilitates an impressive nominal current of 8 A and operates at a rated voltage of 160 V, making it versatile for diverse needs. Its innovative screw connection with tension sleeve guarantees secure and stable connections, while the compact design optimises space in control cabinets or devices.
Engineered for robust performance even in challenging environments
Widely used in automation and control systems for trusted connectivity
Integrated with compliance to environmental standards for safety
User friendly installation and maintenance procedures
Widely used in automation and control systems for trusted connectivity
Integrated with compliance to environmental standards for safety
User friendly installation and maintenance procedures
Related links
- Phoenix Contact Connector for use with Wire To Board Connectors
- Phoenix Contact Crimp Contact for use with Wire to Board Connectors
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer