TE Connectivity Header, PCB Terminal Block, Wire-to-Board for use with Connector
- RS Stock No.:
- 526-364
- Mfr. Part No.:
- 1-282856-2
- Brand:
- TE Connectivity
Subtotal (1 box of 30 units)*
£178.40
(exc. VAT)
£214.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £178.40 | £5.947 |
*price indicative
- RS Stock No.:
- 526-364
- Mfr. Part No.:
- 1-282856-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Header, PCB Terminal Block, Wire-to-Board | |
| For Use With | Connector | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Header, PCB Terminal Block, Wire-to-Board | ||
For Use With Connector | ||
- COO (Country of Origin):
- IT
The TE Connectivity 12 Position PCB Terminal Block represents a sophisticated connection solution for compact electronic assemblies. Designed specifically for wire-to-board applications, its robust structure and reliable performance make it a vital component for OEMs and engineers alike. The terminal block features a 5 mm centreline and a user-friendly 90° wire entry angle, simplifying installation and ensuring a secure fit. With a current rating of 24 A, it accommodates a wide range of wire sizes from 30 to 12 AWG, providing versatility in various applications. The combination of a high operating voltage of 300 VAC and a durable brass construction coated with tin ensures longevity and optimal conductivity. Suitable for a multitude of circuit applications, this product offers superior reliability, making it an ideal choice for your next project.
Features side stackable configuration for adaptable use in diverse applications
Manufactured with low halogen materials to promote environmentally conscious usage
Utilises through hole soldering for a secure connection to printed circuit boards
Offers a wide operating temperature range, ensuring functionality in harsh environments
Includes a green housing colour that adds visibility to your assembly
Constructed from PA 66 housing material for enhanced durability and resistance
Manufactured with low halogen materials to promote environmentally conscious usage
Utilises through hole soldering for a secure connection to printed circuit boards
Offers a wide operating temperature range, ensuring functionality in harsh environments
Includes a green housing colour that adds visibility to your assembly
Constructed from PA 66 housing material for enhanced durability and resistance
Related links
- TE Connectivity Header for use with Connector
- TE Connectivity Header Latch for use with AMP-LATCH Series
- TE Connectivity PCB Terminal Block for use with Buchanan
- TE Connectivity PCB Mount Header for use with Wire & Cable
- TE Connectivity Terminal Block for use with Connector
- TE Connectivity Latch for use with 5102154-1PCB Header
- TE Connectivity PCB Terminal Block for use with Connectors
- TE Connectivity RAST Series Vertical Cable Mount PCB Header 5mm Pitch Shrouded
