TE Connectivity Housing for use with Connector
- RS Stock No.:
- 526-124
- Distrelec Article No.:
- 304-54-977
- Mfr. Part No.:
- 1-2291728-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 526-124
- Distrelec Article No.:
- 304-54-977
- Mfr. Part No.:
- 1-2291728-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector Housing | |
| Accessory Type | Housing | |
| For Use With | Connector | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, 2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006 | |
| Series | Dynamic 3000 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector Housing | ||
Accessory Type Housing | ||
For Use With Connector | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, 2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006 | ||
Series Dynamic 3000 | ||
- COO (Country of Origin):
- JP
The TE Connectivity Housing, Receptacle, Crimp, Wire-to-Board is a versatile solution engineered for seamless connectivity in various applications. With a robust design, it supports a 12-position configuration within the Dynamic 3000 Series, ensuring reliable performance in both power and signal circuits. This housing is not only designed to withstand challenging environments with an operating temperature range from -55 to 105 °C but is also compliant with stringent regulations such as EU RoHS and ELV directives. The practical cable mount type allows for easy installation and integration into existing systems, enhancing the overall efficiency of electrical setups. Its rectangular design makes it compatible with a wide range of connectors, providing a dependable option for those seeking performance and durability in their wiring solutions.
Supports connectivity for wire-to-board applications
Designed to accommodate a dual-row configuration
Built for reliable mechanical attachment and stability
Optimised for use in dynamic environments with fluctuating temperatures
Compliant with major European compliance regulations for safety
Enhances reliability in electrical connections with robust housing features
Compatible with other products within the Dynamic 3000 Series
Related links
- TE Connectivity Receptacle and Tab Housing for use with Dynamic 3000 Series
- TE Connectivity Housing for use with Connector
- TE Connectivity Housing for use with Rectangular Connector
- TE Connectivity Housing
- TE Connectivity Terminal Block for use with Connector
- TE Connectivity Power Connector for use with Connector
- TE Connectivity Housing Plug for use with Wire & Cable
- TE Connectivity Connector Assembly for use with Connector
