TE Connectivity Housing for use with Rectangular Connector
- RS Stock No.:
- 482-100
- Mfr. Part No.:
- 2-2291727-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 130 units)*
£181.55
(exc. VAT)
£217.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £181.55 | £1.397 |
*price indicative
- RS Stock No.:
- 482-100
- Mfr. Part No.:
- 2-2291727-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Housing | |
| For Use With | Rectangular Connector | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing | ||
For Use With Rectangular Connector | ||
- COO (Country of Origin):
- JP
The TE Connectivity housing receptacle crimp connector exemplifies innovation in wire-to-board applications. Crafted with a 5.08 mm centerline pitch, it delivers exceptional performance across various configurations. Designed specifically for dynamic applications, this connector accommodates up to four positions with an efficient two-row layout. The robust construction ensures reliability under diverse environments, accommodating an operating temperature range from -55 to 105 °C. This product is an ideal choice for anyone seeking durability and dependability in their connectivity solutions, making it a valuable addition to the Dynamic 3000 Series of connectors.
Designed for wire-to-board connectivity, ensuring secure and efficient connections
Dynamic series compatibility provides versatile integration with existing systems
Offers a cable mount (free-hanging) type, allowing flexible installation options
Crafted to withstand extreme temperatures, enhancing product longevity
Seamless termination for wires and cables enables hassle-free assembly
Supports a broad range of applications, including power and signal circuits
Dynamic series compatibility provides versatile integration with existing systems
Offers a cable mount (free-hanging) type, allowing flexible installation options
Crafted to withstand extreme temperatures, enhancing product longevity
Seamless termination for wires and cables enables hassle-free assembly
Supports a broad range of applications, including power and signal circuits
Related links
- TE Connectivity Housing for use with Connector
- TE Connectivity Housing for use with Rectangular Connector
- TE Connectivity Housing, Plug for use with Wire & Cable
- TE Connectivity Housing for use with Connectors
- TE Connectivity Housing
- TE Connectivity Housing for use with GRACE INERTIA
- TE Connectivity Housing for use with Wire And Cable
- TE Connectivity Housing for use with RAST
