TE Connectivity Housing for use with RAST
- RS Stock No.:
- 475-052
- Distrelec Article No.:
- 304-55-060
- Mfr. Part No.:
- 1-928343-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 475-052
- Distrelec Article No.:
- 304-55-060
- Mfr. Part No.:
- 1-928343-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Housing | |
| Accessory Type | Housing | |
| For Use With | RAST | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Standards/Approvals | UL 94 V-2 | |
| Series | RAST 5 IDC Connectors | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Housing | ||
Accessory Type Housing | ||
For Use With RAST | ||
Colour Natural | ||
Material Polyamide 66 | ||
Standards/Approvals UL 94 V-2 | ||
Series RAST 5 IDC Connectors | ||
- COO (Country of Origin):
- CN
The TE Connectivity housing receptacle is designed specifically for wire-to-wire applications, accommodating up to 11 positions with a 5 mm centreline. This premium connector offers exceptional performance through features like crimp termination, ensuring reliability in power and signal transmission. Built from robust PA 6.6 material, the natural colour housing not only provides durability but also resists environmental impact, with an operating temperature range of -40 to 105 °C. The integrated design includes a latch for mating retention and is compatible with various connector systems, making it versatile for numerous applications. This product meets stringent industry standards, ensuring compliance with multiple directives and providing reassurance for users seeking dependable connectivity solutions.
Features crimp termination for optimal wire security
Manufactured from high-quality PA 6.6 material for durability
Offers an impressive operating temperature range of -40 to 105 °C
Incorporates a locking latch for secure mating retention
Configured for easy integration with wire-to-wire systems
Complies with multiple industry standards for enhanced safety
Provides a cost-effective solution for high-volume applications
Low halogen content for reduced environmental impact
Related links
- TE Connectivity 5 mm Pitch 1 Row Vertical
- TE Connectivity 5 mm Pitch 1 Row Straight
- TE Connectivity Housing
- TE Connectivity Housing Plug for use with Wire & Cable
- TE Connectivity Housing for use with Connector
- TE Connectivity Housing for use with Connectors
- TE Connectivity Housing for use with Grace Inertia
- TE Connectivity Housing for use with AMP
