TE Connectivity Connector for use with Z-PACK
- RS Stock No.:
- 520-750
- Mfr. Part No.:
- 5223000-5
- Brand:
- TE Connectivity
Subtotal (1 tube of 9 units)*
£142.35
(exc. VAT)
£170.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
---|---|---|
1 + | £142.35 | £15.817 |
*price indicative
- RS Stock No.:
- 520-750
- Mfr. Part No.:
- 5223000-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | Connector | |
For Use With | Z-PACK | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type Connector | ||
For Use With Z-PACK | ||
- COO (Country of Origin):
- IN
The TE Connectivity Connector is designed to meet the rigorous demands of modern connectivity solutions. This exceptional product offers a robust assembly that caters to diverse electronic applications, ensuring reliable signal integrity. Crafted with precision engineering, it guarantees low halogen content, thereby promoting environmentally sustainable practices. This connectivity solution excels in a range of conditions, thanks to its high solder process capability.
Pin-in-Paste capable, allowing for efficient soldering processes
Low halogen content ensures compliance with environmental standards
Designed for high-performance electronic applications
Meets stringent EU RoHS and ELV compliance directives
Compatible with multiple parts for versatile application
Robust construction enhances reliability in demanding environments
Low halogen content ensures compliance with environmental standards
Designed for high-performance electronic applications
Meets stringent EU RoHS and ELV compliance directives
Compatible with multiple parts for versatile application
Robust construction enhances reliability in demanding environments
Related links
- TE Connectivity Connector for use with Z-PACK
- TE Connectivity Backplane Connector for use with Z-PACK
- TE Connectivity Connector Assembly for use with Wire & Cable
- TE Connectivity Header For Use With Connector
- TE Connectivity Guide Pin for use with HM Z-PACK 2 mm HM
- TE Connectivity Right Angle 5 Way
- TE Connectivity Right Angle 5 Way
- TE Connectivity Receptacle for use with PCB Connector