TE Connectivity Receptacle for use with PCB Connector
- RS Stock No.:
- 477-089
- Mfr. Part No.:
- 3-641149-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 250 units)*
£439.24
(exc. VAT)
£527.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £439.24 | £1.757 |
*price indicative
- RS Stock No.:
- 477-089
- Mfr. Part No.:
- 3-641149-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | Receptacle | |
For Use With | PCB Connector | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type Receptacle | ||
For Use With PCB Connector | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector assembly is expertly designed for wire-to-board applications, ensuring reliable insulation displacement connections. With its robust construction and high-quality materials, it facilitates seamless integration into various electronic devices. The replete functionality of this connector, complemented by its gold-plated contacts, delivers optimal performance in demanding environments. The cable exit angle of 90° enhances installation flexibility, while the nylon housing guarantees durability and resistance to wear and tear. Ideal for power circuit applications, this assembly ensures efficient energy transfer and system integrity, making it an essential component for reliable electronic systems in diverse industries.
Offers a seamless wire-to-board connection solution
Engineered with gold plating for superior conductivity
Designed for easy installation with a 90° cable exit angle
Constructed from durable nylon material for long-lasting use
Facilitates insulation displacement for quick setup
Maximises mating retention through a locking ramp mechanism
Rated for high operational temperatures, ensuring reliability
Compatible with various stranded wire types for versatile applications
Available in bulk packaging for convenience in larger projects
Engineered with gold plating for superior conductivity
Designed for easy installation with a 90° cable exit angle
Constructed from durable nylon material for long-lasting use
Facilitates insulation displacement for quick setup
Maximises mating retention through a locking ramp mechanism
Rated for high operational temperatures, ensuring reliability
Compatible with various stranded wire types for versatile applications
Available in bulk packaging for convenience in larger projects
Related links
- TE Connectivity Receptacle for use with PCB Connector
- TE Connectivity Receptacle for use with EUROCARD
- TE Connectivity Receptacle Crimp for use with PCB Connector
- TE Connectivity Receptacle for use with Standard Drawer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer