TE Connectivity Connector for use with Z-PACK
- RS Stock No.:
- 472-044
- Distrelec Article No.:
- 304-50-006
- Mfr. Part No.:
- 5120678-2
- Brand:
- TE Connectivity
Subtotal (1 tube of 20 units)*
£164.08
(exc. VAT)
£196.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £164.08 | £8.204 |
*price indicative
- RS Stock No.:
- 472-044
- Distrelec Article No.:
- 304-50-006
- Mfr. Part No.:
- 5120678-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Connector | |
| Product Type | PCB Connector | |
| For Use With | Z-PACK | |
| Colour | Black | |
| Material | Fibreglass Polyester | |
| Standards/Approvals | CSA, RoHS, UL | |
| Series | Z-PACK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Connector | ||
Product Type PCB Connector | ||
For Use With Z-PACK | ||
Colour Black | ||
Material Fibreglass Polyester | ||
Standards/Approvals CSA, RoHS, UL | ||
Series Z-PACK | ||
- COO (Country of Origin):
- CN
The TE Connectivity header assembly is a meticulously engineered solution designed for high-speed backplane connectivity. This advanced connector system facilitates seamless communication in sophisticated electronic applications, ensuring high reliability and optimal performance. Built for vertical PCB mounting, it features a partially shrouded design that enhances its robustness while enabling easy integration into various assemblies. The use of polarisation aids in secure mating, further ensuring dependable connection. With its durable construction and versatile capabilities, this connector is ideal for industries requiring stringent electrical performance standards.
Designed for efficient board-to-board connectivity in complex applications
Utilises a traditional backplane architecture for superior electrical performance
Incorporates innovative ESD/HDI guide pin style for enhanced protection
Features dual beam contact design for improved mating reliability
Constructed with a polyester housing material that provides excellent durability
Utilises a compliant tail for secure PCB mounting and retention
Offers a compact design without compromising on performance or reliability
Related links
- TE Connectivity Connector Cover for use with Z-PACK 2mm HM Type B Receptacles
- TE Connectivity Connector for use with Z-PACK
- TE Connectivity Shield for use with Z-PACK 2mm HM Type A Receptacles
- TE Connectivity Backplane Connector for use with Z-PACK
- TE Connectivity Shroud for use with Z PACK 2mm HM
- TE Connectivity Guide Pin for use with Z PACK 2mm HM
- TE Connectivity Coding Key for use with Z PACK 2mm HM
- TE Connectivity, HSG Housing for use with Z-PACK HM
