TE Connectivity Connector Cover for use with Z-PACK 2mm HM Type B Receptacles
- RS Stock No.:
- 796-949
- Mfr. Part No.:
- 5338110-2
- Brand:
- TE Connectivity
Subtotal (1 tray of 50 units)*
£140.92
(exc. VAT)
£169.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £140.92 | £2.818 |
*price indicative
- RS Stock No.:
- 796-949
- Mfr. Part No.:
- 5338110-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Connector Cover | |
| Product Type | Connector Accessory | |
| For Use With | Z-PACK 2mm HM Type B Receptacles | |
| Standards/Approvals | REACH | |
| Series | Z-PACK 2mm HM | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Connector Cover | ||
Product Type Connector Accessory | ||
For Use With Z-PACK 2mm HM Type B Receptacles | ||
Standards/Approvals REACH | ||
Series Z-PACK 2mm HM | ||
- COO (Country of Origin):
- CN
The TE Connectivity shielded connector cover is designed to provide effective ground return shielding for critical applications. Its robust construction ensures optimal performance and reliability in demanding environments.
Designed with low halogen materials, ensuring compliance with environmental standards
Features a ground return shielding capability for enhanced signal integrity
Available in packaging quantities of 30, facilitating convenient procurement
Complies with EU RoHS and ELV directives, adhering to regulatory requirements
Related links
- TE Connectivity Shield for use with Z-PACK 2mm HM Type A Receptacles
- TE Connectivity Shroud for use with Z PACK 2mm HM
- TE Connectivity Coding Key for use with Z PACK 2mm HM
- TE Connectivity Guide Pin for use with Z PACK 2mm HM
- TE Connectivity Vertical 8 Row, 200 Way
- TE Connectivity Vertical 7 Row, 77 Way
- TE Connectivity Vertical Male 7 Row, 154 Way
- TE Connectivity Z-PACK 2mm HM Series Right Angle Board Connector Assembly 3 mm Pitch Shrouded
