TE Connectivity Shield for use with Z-PACK 2mm HM Type A Receptacles
- RS Stock No.:
- 796-948
- Mfr. Part No.:
- 5338108-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 796-948
- Mfr. Part No.:
- 5338108-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Cover | |
| Accessory Type | Shield | |
| For Use With | Z-PACK 2mm HM Type A Receptacles | |
| Standards/Approvals | EU RoHS | |
| Series | Z-PACK 2mm HM | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Cover | ||
Accessory Type Shield | ||
For Use With Z-PACK 2mm HM Type A Receptacles | ||
Standards/Approvals EU RoHS | ||
Series Z-PACK 2mm HM | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector cover is designed to provide effective shielding for electronic components, ensuring reliable performance and protection in demanding environments.
Ground Return Shielding feature enhances signal integrity
Low Halogen materials ensure environmental compliance
Available in packaging quantities of 100 for convenience
Compliant with EU RoHS and ELV directives for safety and sustainability
Versatile compatibility with various connector types for broader applications
Related links
- TE Connectivity Connector Cover for use with Z-PACK 2mm HM Type B Receptacles
- TE Connectivity Shroud for use with Z PACK 2mm HM
- TE Connectivity Guide Pin for use with Z PACK 2mm HM
- TE Connectivity Coding Key for use with Z PACK 2mm HM
- TE Connectivity Z-PACK 2mm HM Series Right Angle Board Connector Assembly 3 mm Pitch Shrouded
- TE Connectivity Right Angle Female, 200 Way
- TE Connectivity Vertical 8 Row, 200 Way
- TE Connectivity Z-PACK 2mm HM Series Right Angle Board Receptacle 2 mm Pitch Shrouded
