TE Connectivity Shroud for use with Z PACK 2mm HM

Subtotal (1 pack of 50 units)*

£188.15

(exc. VAT)

£225.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£188.15£3.763

*price indicative

RS Stock No.:
679-977
Mfr. Part No.:
646479-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Shroud

Product Type

Connector Assembly

For Use With

Z PACK 2mm HM

Colour

Grey

Material

Glass Filled Polyester

Standards/Approvals

UL 94V-0

Series

646

COO (Country of Origin):
US
The TE Connectivity PCB Mount Shroud is a gray connector accessory designed for Z-PACK 2mm HM systems with 175 positions.

Connector cover type is PCB Mount Shroud

Primary product material is glass filled polyester

Operating temperature maximum is 125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy