TE Connectivity Header, Z-PACK Series , For Use With Connector
- RS Stock No.:
- 474-774
- Mfr. Part No.:
- 223972-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 20 units)*
£168.48
(exc. VAT)
£202.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £168.48 | £8.424 |
*price indicative
- RS Stock No.:
- 474-774
- Mfr. Part No.:
- 223972-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Header | |
| Series | Z-PACK | |
| For Use With | Connector | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Header | ||
Series Z-PACK | ||
For Use With Connector | ||
- COO (Country of Origin):
- CN
The TE Connectivity univ. power module R/A header is an innovative solution designed for efficient board-to-board connections in various electronic applications. This versatile component ensures robust and reliable performance, making it ideal for power distribution and signal integrity across different systems. Its compact form factor allows for flexible design implementations, while maintaining high standards of electrical conductivity. Built to meet rigorous compliance regulations, this module is suitable for use in environments where adherence to safety and environmental directives is paramount. Its unique design leverages advanced technology to facilitate seamless integration into existing setups, ensuring that connectivity challenges are effectively addressed.
Facilitates optimal power distribution in compact spaces
Designed for seamless integration with various systems
Complies with stringent EU RoHS and ELV directives
Delivers high reliability for critical applications
Supported by extensive product documentation and specifications
Designed for seamless integration with various systems
Complies with stringent EU RoHS and ELV directives
Delivers high reliability for critical applications
Supported by extensive product documentation and specifications
Related links
- TE Connectivity Z-PACK Series Right Angle Board PCB Header 1.9 mm Pitch Unshrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity Z-PACK Series Vertical PCB PCB Header 1.45 mm Pitch Unshrouded
- TE Connectivity Z-PACK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity Z-PACK Series Right Angle PCB PCB Header 3 mm Pitch Shrouded
