TE Connectivity Receptacle for use with PCB Connector
- RS Stock No.:
- 510-078
- Distrelec Article No.:
- 304-64-093
- Mfr. Part No.:
- 4-644040-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 50 units)*
£182.45
(exc. VAT)
£218.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £182.45 | £3.649 |
*price indicative
- RS Stock No.:
- 510-078
- Distrelec Article No.:
- 304-64-093
- Mfr. Part No.:
- 4-644040-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Accessory Type | Receptacle | |
| For Use With | PCB Connector | |
| Colour | Blue | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Series | MTA-100 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Accessory Type Receptacle | ||
For Use With PCB Connector | ||
Colour Blue | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
Series MTA-100 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector assembly redefines efficiency and reliability for wire-to-board applications. Designed for insulation displacement, it provides exceptional connectivity while ensuring a secure fit for your electronic needs. The MTA 100 series offers a rectangular design tailored for intricate connections, seamlessly accommodating a range of stranded discrete wire types. Built with a nylon exterior and a bold blue finish, this receptacle not only complements aesthetic preferences but also delivers superior resilience against environmental factors. With its clever mating alignment and retention mechanics, it promises stable and long-lasting performance in various operational conditions, making it an indispensable choice for modern electronic designs.
Polarised mating mechanism enhances connection reliability
Constructed from durable nylon 6/6 for long-lasting durability
Supports a wide range of operating temperatures, ensuring functionality in diverse environments
Optimised for normal insertion force, facilitating quick and easy installation
Provides a compact design with a minimal connector width for space-saving solutions
Offers a nickel contact underplating, enhancing corrosion resistance
Features gold flash plating for superior conductivity and longevity
Accommodates 11 positions, making it versatile for multiple applications
Backed by compliance with industry standards for peace of mind
Related links
- TE Connectivity Receptacle for use with PCB Connector
- TE Connectivity Receptacle Connector for use with Printed Circuit Board
- TE Connectivity Receptacle Assembly for use with PCB Board
- TE Connectivity Receptacle Frame for use with Printed Circuit Board
- TE Connectivity Receptacle for use with Eurocard
- TE Connectivity Receptacle for use with FASTON 250
- TE Connectivity Receptacle for use with Standard Drawer
- TE Connectivity Receptacle and Tab Housing for use with Dynamic 3000 Series
