TE Connectivity Receptacle for use with FASTON 250
- RS Stock No.:
- 473-594
- Distrelec Article No.:
- 304-61-719
- Mfr. Part No.:
- 521066-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 500 units)*
£142.46
(exc. VAT)
£170.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £142.46 | £0.285 |
*price indicative
- RS Stock No.:
- 473-594
- Distrelec Article No.:
- 304-61-719
- Mfr. Part No.:
- 521066-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector Housing | |
| Accessory Type | Receptacle | |
| For Use With | FASTON 250 | |
| Colour | Black | |
| Material | Nylon | |
| Standards/Approvals | No | |
| Series | FASTON .250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector Housing | ||
Accessory Type Receptacle | ||
For Use With FASTON 250 | ||
Colour Black | ||
Material Nylon | ||
Standards/Approvals No | ||
Series FASTON .250 | ||
- COO (Country of Origin):
- US
The TE Connectivity Receptacle is a versatile four-position connector designed for efficient panel mounting. Crafted from durable nylon and featuring a sleek black finish, this product meets stringent UL 94V-2 flammability standards, ensuring it is suitable for a wide range of applications. Its straight terminal orientation allows for straightforward installation, making it an excellent choice for various electronic setups. This component integrates seamlessly into multiple configurations while supporting reliable connections with FASTON 250 crimp terminal housings. With a robust mechanical attachment and a rating for operating temperatures ranging from -40 to 105 °C, this receptacle is engineered for performance and longevity in even the most demanding environments.
Designed for panel mount applications, enhancing installation flexibility
Constructed from high-quality nylon for superior durability
UL 94V-2 rated, providing enhanced fire resistance and safety
Compatible with FASTON 250 crimp terminal housings for reliable connections
Offers mechanical attachment for secure mating alignment
Rated for operating temperatures from -40 to 105 °C, ensuring performance in extreme conditions
Low halogen content contributes to an environmentally-friendly design
Related links
- TE Connectivity Receptacle Connector for use with Printed Circuit Board
- TE Connectivity Receptacle Assembly for use with PCB Board
- TE Connectivity Receptacle Frame for use with Printed Circuit Board
- TE Connectivity Receptacle for use with PCB Connector
- TE Connectivity Receptacle for use with Eurocard
- TE Connectivity Receptacle for use with Standard Drawer
- TE Connectivity Receptacle and Tab Housing for use with Dynamic 3000 Series
- TE Connectivity Receptacle for use with AMP Signal Double Lock
