TE Connectivity Receptacle for use with Standard Drawer
- RS Stock No.:
- 482-133
- Distrelec Article No.:
- 304-50-940
- Mfr. Part No.:
- 5172068-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 15 units)*
£214.43
(exc. VAT)
£257.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £214.43 | £14.295 |
*price indicative
- RS Stock No.:
- 482-133
- Distrelec Article No.:
- 304-50-940
- Mfr. Part No.:
- 5172068-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector Housing | |
| Accessory Type | Receptacle | |
| For Use With | Standard Drawer | |
| Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector Housing | ||
Accessory Type Receptacle | ||
For Use With Standard Drawer | ||
Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The TE Connectivity Housing receptacle is engineered for optimal performance in wire-to-board and wire-to-wire applications. Combining advanced crimping techniques with a robust design, it ensures reliable connectivity in a variety of demanding environments. With a UL 94V-0 flammability rating, this connector meets stringent safety standards while maintaining exceptional functionality. Its versatile 16-position configuration accommodates various signal and power applications, making it a perfect choice for modern electronic systems. The housing is made from durable materials to withstand harsh conditions, ensuring longevity and reliability. Its user-friendly design simplifies installation, while the precise pitch allows for efficient space management within your project.
Designed for seamless integration in both wire-to-board and wire-to-wire configurations
UL 94V-0 flammability rating enhances safety in electronic applications
Features a robust 16-position design for versatile connectivity options
Constructed from high-quality materials to ensure durability in demanding environments
Allows for easy installation, saving valuable time during assembly
Optimised pitch reduces space requirement, facilitating compact designs
Compatible with a wide range of associated components for enhanced functionality
Related links
- TE Connectivity Receptacle for use with Standard Drawer
- TE Connectivity Receptacle Connector for use with Printed Circuit Board
- TE Connectivity Receptacle Assembly for use with PCB Board
- TE Connectivity Receptacle for use with PCB Connector
- TE Connectivity Receptacle Frame for use with Printed Circuit Board
- TE Connectivity Receptacle for use with Eurocard
- TE Connectivity Receptacle for use with FASTON 250
- TE Connectivity Receptacle and Tab Housing for use with Dynamic 3000 Series
