TE Connectivity Receptacle for use with PCB Connector
- RS Stock No.:
- 509-928
- Distrelec Article No.:
- 304-58-652
- Mfr. Part No.:
- 4-1903683-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 1000 units)*
£186.20
(exc. VAT)
£223.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £186.20 | £0.186 |
*price indicative
- RS Stock No.:
- 509-928
- Distrelec Article No.:
- 304-58-652
- Mfr. Part No.:
- 4-1903683-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Accessory Type | Receptacle | |
| For Use With | PCB Connector | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Standards/Approvals | UL 94 V-0 | |
| Series | GRACE INERTIA 6.2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Accessory Type Receptacle | ||
For Use With PCB Connector | ||
Colour Natural | ||
Material Polyamide 66 | ||
Standards/Approvals UL 94 V-0 | ||
Series GRACE INERTIA 6.2 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing plug crimp connector epitomises reliability and innovation in wire-to-wire connectivity solutions. Designed for a multitude of applications, this connector provides robust performance and efficiency, ensuring seamless integration into your electrical systems. Constructed from high-quality nylon 66, it withstands harsh environmental conditions, making it suitable for a diverse range of operating temperatures. This connector stands out with its UL 94V-0 flammability rating, offering peace of mind in terms of safety and compliance. Whether in automotive, industrial, or consumer electronics, this connector guarantees optimal functioning, characterised by a one-position and one-row design, enhancing its adaptability for various wiring configurations.
Built from durable nylon 66 for extended wear
Compatible with wire-to-wire applications for versatile usage
UL 94V-0 rated for fire safety and regulatory compliance
Crimp termination method ensuring secure connections
Designed with a natural colour, promoting easy integration
Operates efficiently within a temperature range of -30 to 105 °C
Utilises a panel mount connector design for streamlined installation
Features a low halogen content, aligning with eco-friendly standards
Related links
- TE Connectivity Receptacle for use with PCB Connector
- TE Connectivity Receptacle Connector for use with Printed Circuit Board
- TE Connectivity Receptacle Assembly for use with PCB Board
- TE Connectivity Receptacle Frame for use with Printed Circuit Board
- TE Connectivity Receptacle for use with Eurocard
- TE Connectivity Receptacle for use with FASTON 250
- TE Connectivity Receptacle for use with Standard Drawer
- TE Connectivity Receptacle and Tab Housing for use with Dynamic 3000 Series
