TE Connectivity Housing for use with Connectors
- RS Stock No.:
- 504-676
- Distrelec Article No.:
- 304-52-771
- Mfr. Part No.:
- 2029102-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 504-676
- Distrelec Article No.:
- 304-52-771
- Mfr. Part No.:
- 2029102-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Housing | |
| Product Type | PCB Connector | |
| For Use With | Connectors | |
| Colour | Natural | |
| Material | Nylon | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Micro MATE-N-LOK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing | ||
Product Type PCB Connector | ||
For Use With Connectors | ||
Colour Natural | ||
Material Nylon | ||
Standards/Approvals UL 94 V-0 | ||
Series Micro MATE-N-LOK | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing receptacle is a versatile solution for wire-to-board connections, designed to meet the demanding requirements of modern electronic applications. Featuring a compact 4-position design, it ensures efficient connectivity while maintaining compliance with industry standards, including UL 94V-0 flammability ratings. Constructed from durable nylon material, the product promises longevity and reliability under varying environmental conditions. With a streamlined crimp termination method, this connector system simplifies assembly and minimises installation complexities. Its natural colour blends seamlessly into various applications, making it an ideal choice for diverse projects across sectors.
Compact design allows for efficient space utilisation on PCBs
Nylon construction offers enhanced durability and performance
Crimp termination simplifies installation and maintains strong connections
High operational voltage rating supports a wide range of applications
Inline contact layout ensures optimised electrical performance
Compatible with various industry standards, providing peace of mind
Low halogen content aligns with modern environmental regulations
Easy identification through circuit marking for hassle-free assembly
Related links
- TE Connectivity Housing for use with Connectors
- TE Connectivity Housing
- TE Connectivity PCB Terminal Block for use with Connectors
- TE Connectivity Plug for use with Connectors
- TE Connectivity Connector Assembly for use with Connectors
- TE Connectivity Housing for use with AMP-DUAC
- TE Connectivity Housing for use with Wire & Cable
- TE Connectivity Holder for use with Connectors
