TE Connectivity Docking Connector for use with CHAMP
- RS Stock No.:
- 501-331
- Mfr. Part No.:
- 1903260-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 501-331
- Mfr. Part No.:
- 1903260-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Docking Connector | |
| Product Type | Connector Seal | |
| For Use With | CHAMP | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, 2016, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32 | |
| Series | Champ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Docking Connector | ||
Product Type Connector Seal | ||
For Use With CHAMP | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, 2016, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32 | ||
Series Champ | ||
- COO (Country of Origin):
- CN
The TE Connectivity emboss assembly is designed specifically for 0.635mm bay connector receptacles, ensuring seamless connectivity and reliability in critical applications. Engineered with precision, it caters to a variety of electronic systems, offering high-performance solutions without compromising on space or efficiency. The product is compliant with EU regulations, ensuring its safety and suitability for modern electronic devices. Its compact design allows for easy integration into existing systems, making it an ideal choice for engineers and designers looking for dependable components. With TE Connectivity's commitment to innovation, this assembly elevates connectivity standards in the industry, embodying quality and practicality in one streamlined component.
Designed for 0.635mm pitch bay connector applications
Low halogen content ensures environmental safety
Reflow solder capable up to 245°C for versatile manufacturing processes
Complies with stringent EU RoHS and ELV directives for responsible materials usage
Free from restricted materials, meeting contemporary compliance standards
Applicable in various connector series, enhancing compatibility options
Manufactured by a trusted leader in connectivity solutions
Related links
- TE Connectivity, Champ Series Screw For Use With CHAMP Docking Connectors
- TE Connectivity Docking Connector for PCB, 316998-7
- TE Connectivity Ferrule for use with CHAMP Docking Connectors
- TE Connectivity, Champ Series Hardware Kit For Use With CHAMP Docking Connectors
- TE Connectivity, Champ Series Strain Relief Cover For Use With CHAMP Docking Connectors
- TE Connectivity, Champ Series Female Screwlock Assembly Kit For Use With CHAMP Docking Connectors
- TE Connectivity, Champ Series Cover Kit For Use With CHAMP Docking Connectors
- TE Connectivity, CHAMP Series Screw Lock Kit For Use With CHAMP Series Connector
