TE Connectivity Connector Housing for use with 1-104482-2
- RS Stock No.:
- 498-289
- Mfr. Part No.:
- 1-104482-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 100 units)*
£154.67
(exc. VAT)
£185.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £154.67 | £1.547 |
*price indicative
- RS Stock No.:
- 498-289
- Mfr. Part No.:
- 1-104482-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | Connector Housing | |
For Use With | 1-104482-2 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type Connector Housing | ||
For Use With 1-104482-2 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Housing receptacle stands out as a premier solution for wire-to-board connectivity, offering a robust design engineered for efficiency across various applications. With a configuration that supports 28 positions, it is specifically designed to meet high-density requirements while ensuring reliable signal integrity. This product features a black thermoplastic body that not only enhances durability but also contributes to a sleek aesthetic, making it suitable for a variety of industries. The 2.54 mm centreline pitch facilitates seamless installation and optimised space utilisation, keeping in mind the evolving demands of modern electronic devices. This receptacle provides excellent compatibility with multiple TE parts, ensuring flexibility for designers and engineers alike. Each unit is rigorously tested to guarantee compliance with industry standards, providing peace of mind with every connection.
Designed to support high density applications with ease
Constructed from durable thermoplastic material for enhanced longevity
Black finish adds a modern touch to your electronic designs
Provides excellent compatibility with various TE components
Ensures reliable signal performance across diverse applications
Optimised for straightforward installation to streamline assembly processes
Meets rigorous industry compliance standards for added assurance
Constructed from durable thermoplastic material for enhanced longevity
Black finish adds a modern touch to your electronic designs
Provides excellent compatibility with various TE components
Ensures reliable signal performance across diverse applications
Optimised for straightforward installation to streamline assembly processes
Meets rigorous industry compliance standards for added assurance
Related links
- TE Connectivity Connector Housing for use with Power Triple Lock
- TE Connectivity Connector Housing for use with Dynamic 1000
- TE Connectivity Connector Assembly for use with Connectors
- TE Connectivity Connector Assembly for use with Wire & Cable
- TE Connectivity Connector Kit for use with Connector
- TE Connectivity Connector Housing for use with AMPMODU IV/V
- TE Connectivity Connector Housing Natural Cable Mount 3 Way 521274-2
- TE Connectivity Connector Housing for use with AMPMODU