TE Connectivity Receptacle for use with PCB Connector
- RS Stock No.:
- 479-913
- Mfr. Part No.:
- 3-641237-8
- Brand:
- TE Connectivity
Subtotal (1 pack of 60 units)*
£163.07
(exc. VAT)
£195.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £163.07 | £2.718 |
*price indicative
- RS Stock No.:
- 479-913
- Mfr. Part No.:
- 3-641237-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Receptacle | |
| For Use With | PCB Connector | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Receptacle | ||
For Use With PCB Connector | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector assembly is an exemplary solution for seamless wire-to-board applications. Designed to facilitate insulation displacement connections, this robust product is tailored for the MTA 100 series, ensuring compatibility with rectangular wire and cable connectors. Its clever engineering features locking retention mechanisms, elevating the reliability of connections in diverse environments. Built from resilient nylon material, this assembly withstands operational temperature ranges from -55°C to 105°C, guaranteeing durability. The connector allows for easy integration into systems while maintaining optimal signal transmission and operational efficiency. Perfect for use in various electronic devices, it remains active in the marketplace, showcasing its dependability and performance.
Quality nylon construction enhances durability and resilience
Designed for insulation displacement, promoting straightforward installation
Locks securely in place for reliable connections in challenging environments
Operating voltage rated at 250 VAC for versatile application
Compact dimensions ensure compatibility with multiple layout configurations
Meets various industry standards, ensuring compliance and safety
Accommodates stranded discrete wire types for flexible usage
Preloaded contacts simplify assembly while ensuring reliable performance
Designed for insulation displacement, promoting straightforward installation
Locks securely in place for reliable connections in challenging environments
Operating voltage rated at 250 VAC for versatile application
Compact dimensions ensure compatibility with multiple layout configurations
Meets various industry standards, ensuring compliance and safety
Accommodates stranded discrete wire types for flexible usage
Preloaded contacts simplify assembly while ensuring reliable performance
Related links
- TE Connectivity Receptacle for use with PCB Connector
- TE Connectivity Plug for use with PCB Connector
- TE Connectivity Crimp Receptacle, Wire-to-Board for use with Dynamic 1000 Series
- TE Connectivity Receptacle Crimp for use with PCB Connector
- TE Connectivity Receptacle for use with Standard Drawer
- TE Connectivity Connector Assembly for use with Connectors
- RS PRO 5L PP Narrow Neck Carboy Bottle
- DeWALT DCV100 18V Leaf Blower
