TE Connectivity Receptacle for use with PCB Connector
- RS Stock No.:
- 510-110
- Mfr. Part No.:
- 3-641237-7
- Brand:
- TE Connectivity
Subtotal (1 pack of 70 units)*
£166.07
(exc. VAT)
£199.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £166.07 | £2.372 |
*price indicative
- RS Stock No.:
- 510-110
- Mfr. Part No.:
- 3-641237-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Receptacle | |
| For Use With | PCB Connector | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Receptacle | ||
For Use With PCB Connector | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector assembly, designed for insulation displacement contacts, offers a reliable solution for wire-to-board applications. Featuring a rectangular design within the MTA 100 series, this receptacle excels in managing electrical connections with efficiency. Constructed from durable nylon material, it ensures resilience against various environmental factors. This connector is ideal for both commercial and industrial use, accommodating multiple positions and providing secure mating through a locking ramp design. The high-quality gold-plated contacts guarantee excellent conductivity, making it suitable for critical signal applications. Coupled with a compact form factor, this assembly simplifies installation while enhancing the overall performance of your electrical systems.
Offers a robust connection for stranded discrete wire types
Utilises a normal insertion force for reliable engagement
Features an easy-to-handle cable mount design
Provides optional compatibility with various agency standards
Incorporates a wire size accommodation of 22 AWG
Equipped with a contact current rating that supports up to 5 A
Maintains an operating voltage of up to 250 VAC
Designed to operate within a wide temperature range of -55 to 105 °C
Packaging quantity of 500 ensures ample supply for large projects
Utilises a normal insertion force for reliable engagement
Features an easy-to-handle cable mount design
Provides optional compatibility with various agency standards
Incorporates a wire size accommodation of 22 AWG
Equipped with a contact current rating that supports up to 5 A
Maintains an operating voltage of up to 250 VAC
Designed to operate within a wide temperature range of -55 to 105 °C
Packaging quantity of 500 ensures ample supply for large projects
Related links
- TE Connectivity Receptacle for use with PCB Connector
- TE Connectivity Receptacle Contact for use with MULTI-BEAM
- TE Connectivity Receptacle Assembly for use with UPM
- TE Connectivity Housing for use with Rectangular Connector
- TE Connectivity Receptacle Crimp for use with PCB Connector
- TE Connectivity Terminal Busbar Receptacle Connector for use with Wire & Cable
- TE Connectivity Receptacle for use with Standard Drawer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
