TE Connectivity Receptacle for use with PCB Connector
- RS Stock No.:
- 479-694
- Mfr. Part No.:
- 3-643815-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 500 units)*
£190.15
(exc. VAT)
£228.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £190.15 | £0.38 |
*price indicative
- RS Stock No.:
- 479-694
- Mfr. Part No.:
- 3-643815-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | Receptacle | |
For Use With | PCB Connector | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type Receptacle | ||
For Use With PCB Connector | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector assembly, Receptacle, Insulation Displacement (IDC), Wire-to-Board is designed for versatile connectivity solutions in electronic applications. This robust connector system features a dependable wire-to-board configuration, catering specifically to the demanding needs of modern electronics. Crafted with high-quality materials, it promotes effective signal transmission and ensures long-lasting performance in a range of environments. The product's streamlined design simplifies installation, making it an ideal choice for engineers and technicians seeking reliable connection points for various applications.
Suitable for stranded discrete wire types, enhancing flexibility in design
Integrated with preloaded contacts, supporting efficient assembly
Features multiple cavities, increasing connection capacity
Optimised for 250 VAC operating voltage, ensuring reliability in high voltage applications
Constructed from durable nylon, providing excellent resilience
Meets recognised agency standards, affirming compliance and safety
Utilises polarisation for precise mating, reducing installation errors
Includes low halogen materials, aligning with environmental regulations
Facilitates easy cable mounting, simplifying integration into various projects
Integrated with preloaded contacts, supporting efficient assembly
Features multiple cavities, increasing connection capacity
Optimised for 250 VAC operating voltage, ensuring reliability in high voltage applications
Constructed from durable nylon, providing excellent resilience
Meets recognised agency standards, affirming compliance and safety
Utilises polarisation for precise mating, reducing installation errors
Includes low halogen materials, aligning with environmental regulations
Facilitates easy cable mounting, simplifying integration into various projects
Related links
- TE Connectivity Receptacle for use with PCB Connector
- TE Connectivity Receptacle for use with EUROCARD
- TE Connectivity Receptacle Crimp for use with PCB Connector
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer