TE Connectivity PCB Terminal Block for use with Buchanan
- RS Stock No.:
- 478-994
- Mfr. Part No.:
- 1-1776113-2
- Brand:
- TE Connectivity
Subtotal (1 box of 25 units)*
£184.71
(exc. VAT)
£221.65
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £184.71 | £7.388 |
*price indicative
- RS Stock No.:
- 478-994
- Mfr. Part No.:
- 1-1776113-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | PCB Terminal Block | |
For Use With | Buchanan | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type PCB Terminal Block | ||
For Use With Buchanan | ||
- COO (Country of Origin):
- IT
The TE Connectivity 12-position PCB terminal block is crafted for exceptional reliability in wire-to-board connections, making it a vital component for various electronic applications. With a compact centreline pitch of 3.81 mm, this product ensures efficient space utilisation on printed circuit boards. Its vertical orientation and robust design allow for easy integration and secure mounting, while accommodating a wide range of wire sizes from 28 to 16 AWG. This terminal block not only offers effective wire protection but also features a 90° wire entry angle, allowing for a streamlined assembly process. Perfectly suited for both power and signal circuits, this component is ideal for innovative designs where performance and efficiency are critical.
Compact design optimises space on the PCB
Vertical orientation simplifies installation and wiring
Accommodates a diverse range of wire sizes for versatility
Reliable wire protection enhances product longevity
Rugged construction withstands demanding conditions
Compatible with various PCB layouts for flexibility
Vertical orientation simplifies installation and wiring
Accommodates a diverse range of wire sizes for versatility
Reliable wire protection enhances product longevity
Rugged construction withstands demanding conditions
Compatible with various PCB layouts for flexibility
Related links
- TE Connectivity PCB Terminal Block for use with Buchanan
- TE Connectivity Buchanan Series PCB Terminal Block 5mm Pitch 1-Row
- TE Connectivity PCB Terminal Block for use with Connectors
- TE Connectivity PCB Terminal Block for use with Printed Circuit Board
- TE Connectivity PCB Terminal Block for use with Connector
- TE Connectivity Buchanan Series PCB Terminal Block 5mm Pitch 2-Row Through Hole
- TE Connectivity Buchanan Series PCB Terminal Block 5.08mm Pitch 1-Row Through Hole
- TE Connectivity Buchanan Series PCB Terminal Block 5mm Pitch 1-Row, Plug In Termination