TE Connectivity Tab Contact for use with Wire And Cable
- RS Stock No.:
- 475-004
- Mfr. Part No.:
- 1604038-1
- Brand:
- TE Connectivity
Subtotal (1 box of 25 units)*
£170.74
(exc. VAT)
£204.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £170.74 | £6.83 |
*price indicative
- RS Stock No.:
- 475-004
- Mfr. Part No.:
- 1604038-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Tab Contact | |
| For Use With | Wire And Cable | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Tab Contact | ||
For Use With Wire And Cable | ||
- COO (Country of Origin):
- US
The TE Connectivity Tab Contact, designed with precision, offers unparalleled performance in electrical connections, ensuring reliability in various applications. With its superior silver plating and robust copper alloy construction, this product effectively handles operational voltages of up to 600 VDC, making it ideal for power circuit applications. Engineered for a wide wire size range, it accommodates various stranded wire types with ease. Not only does it provide impeccable current ratings, but its temperature resilience further establishes it as a vital component for challenging environments. The combination of meticulous engineering and high-quality materials guarantees longevity and effective conductivity, meeting rigorous industry standards, and ensuring safety and performance excellence.
Robust design enhances durability in demanding applications
Silver plating ensures superior conductivity and corrosion resistance
Suitable for a wide wire size range promotes versatility
Built to withstand extreme operating temperature conditions
Closed barrel design optimises wire retention and connection security
Complies with leading industry standards for guaranteed safety
Accurately engineered for high current ratings, supporting efficient power flow
Designed for crimp termination, ensuring reliable and consistent connections
Low halogen content supports environmentally conscious applications
Packaging quantity of 400 enhances supply efficiency for large projects
Silver plating ensures superior conductivity and corrosion resistance
Suitable for a wide wire size range promotes versatility
Built to withstand extreme operating temperature conditions
Closed barrel design optimises wire retention and connection security
Complies with leading industry standards for guaranteed safety
Accurately engineered for high current ratings, supporting efficient power flow
Designed for crimp termination, ensuring reliable and consistent connections
Low halogen content supports environmentally conscious applications
Packaging quantity of 400 enhances supply efficiency for large projects
Related links
- TE Connectivity Tab Contact for use with Wire And Cable
- TE Connectivity Tab Contact for use with FASTON 250
- TE Connectivity Tab Contact for use with AMP Power Series
- TE Connectivity Housing for use with Wire And Cable
- TE Connectivity Tab Contact Male Through Hole, 250 V
- TE Connectivity Tab Contact Male 250 V ac
- TE Connectivity Housing Receptacle for use with Wire And Cable
- TE Connectivity, MCON Receptacle 6 Way Housing For Female Terminals for use with Wire And Cable
