TE Connectivity Housing for use with Connectors
- RS Stock No.:
- 474-618
- Distrelec Article No.:
- 303-36-471
- Mfr. Part No.:
- 202800-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£307.44
(exc. VAT)
£368.93
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £307.44 |
*price indicative
- RS Stock No.:
- 474-618
- Distrelec Article No.:
- 303-36-471
- Mfr. Part No.:
- 202800-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Housing | |
| Product Type | PCB Connector | |
| For Use With | Connectors | |
| Colour | Blue | |
| Material | Diallyl Phthalate | |
| Standards/Approvals | No | |
| Series | AMP M | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing | ||
Product Type PCB Connector | ||
For Use With Connectors | ||
Colour Blue | ||
Material Diallyl Phthalate | ||
Standards/Approvals No | ||
Series AMP M | ||
- COO (Country of Origin):
- MX
The TE Connectivity Housing receptacle offers a reliable solution for crimp connections in cable-to-cable and cable-to-panel applications. Designed with a robust construction, it adheres to UL 94V-0 flammability standards, ensuring safety in demanding environments. With a 160-position capacity, this component supports both power and signal circuit applications, making it ideal for various industry needs. The blue housing material not only provides visibility but also contributes to the overall durability required in complex electrical systems. It offers an efficient connection point with features like screw mount panel capability, ensuring secure placement. This product is a part of the AMP M Series, renowned for its quality and performance in rectangular wire and cable connectivity.
Supports crimping for both cable-to-cable and cable-to-panel configurations
Optimised for operation within a wide temperature range, enhancing versatility
Constructed to facilitate easy panel mounting for streamlined installation
Features a high-current rating, ensuring dependable performance under load
Designed with an effective contact retention mechanism for secure connectivity
Incorporates a housing material that withstands environmental stressors
Related links
- TE Connectivity Housing for use with Connectors
- TE Connectivity Housing for use with Connector
- TE Connectivity Housing for use with AMP
- TE Connectivity Housing for use with Power Triple Lock
- TE Connectivity Housing for use with Standard Drawer
- TE Connectivity Housing for use with RAST
- TE Connectivity Housing for use with AMP Signal Double Lock
- TE Connectivity Housing
