TE Connectivity Housing for use with Connectors
- RS Stock No.:
- 474-389
- Distrelec Article No.:
- 304-52-765
- Mfr. Part No.:
- 200838-2
- Brand:
- TE Connectivity
Subtotal (1 box of 85 units)*
£2,462.09
(exc. VAT)
£2,954.51
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £2,462.09 | £28.966 |
*price indicative
- RS Stock No.:
- 474-389
- Distrelec Article No.:
- 304-52-765
- Mfr. Part No.:
- 200838-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Accessory Type | Housing | |
| For Use With | Connectors | |
| Colour | Grey | |
| Material | Phosphor Bronze | |
| Standards/Approvals | UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Accessory Type Housing | ||
For Use With Connectors | ||
Colour Grey | ||
Material Phosphor Bronze | ||
Standards/Approvals UL 94V-0 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Housing receptacle is engineered for reliable connections in a variety of applications, including cable-to-cable and cable-to-panel setups. Constructed to meet stringent UL 94V-0 flammability standards, it ensures safety without compromising performance. With its robust design featuring 34 positions, it offers versatility and compatibility within the AMP M Series range. The primary black housing material provides an aesthetic that fits seamlessly into diverse assemblies. Designed for crimp termination methods, it simplifies installation, making it ideal for both professional and DIY projects. Whether in demanding industrial environments or standard setups, this product delivers exceptional durability and electrical performance.
Offers a superior contact retention within housing for stable connections
Suitable for operation in a broad temperature range from -55 to 150 °C
Panel mount feature allows for secure installation in various setups
Crimp termination method enhances reliability and ease of use
Low halogen content meets regulatory requirements for safer materials
Endorsed for compliance with multiple environmental directives enhancing marketability
Related links
- TE Connectivity Housing for use with Connectors
- TE Connectivity Housing
- TE Connectivity Connector Assembly for use with Connectors
- TE Connectivity Plug for use with Connectors
- TE Connectivity Shroud for use with Connectors
- TE Connectivity Housing for use with Connector
- TE Connectivity Sealing Cap for use with Connectors
- TE Connectivity Terminal Position Assurance for use with Connectors
