TE Connectivity Receptacle for use with PCB Connector
- RS Stock No.:
- 472-596
- Mfr. Part No.:
- 4-643816-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 250 units)*
£176.44
(exc. VAT)
£211.73
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £176.44 | £0.706 |
*price indicative
- RS Stock No.:
- 472-596
- Mfr. Part No.:
- 4-643816-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Receptacle | |
| For Use With | PCB Connector | |
Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Receptacle | ||
For Use With PCB Connector | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector assembly is designed to facilitate seamless insulation displacement connections, making it ideal for wire-to-board applications. Constructed with a robust nylon housing, this receptacle connector asserts reliability and durability, crucial for demanding environments. With a 2.54 mm centreline pitch and a compact form factor, it ensures optimal space utilisation in your electronic designs. This connector features a positive mating alignment system that enhances connectivity integrity while making installation straightforward. Its efficient design accommodates 12 positions, allowing for versatile wiring configurations, and meets stringent electrical characteristics for enhanced performance. The advanced engineering of this connector extends its operational lifespan, providing peace of mind in electrical connections.
Offers a secure wire-to-board connection that enhances system reliability
Displays a compact design, optimising layout efficiency in tight spaces
Equipped with a simple insulation displacement termination method for easy installation
Features preloaded contacts to ensure consistent performance and reliability
Built to withstand a broad operating temperature range suitable for various applications
Compliant with industry standards for safety and quality assurance
Packed in quantities of 500, making it ideal for bulk applications
Displays a compact design, optimising layout efficiency in tight spaces
Equipped with a simple insulation displacement termination method for easy installation
Features preloaded contacts to ensure consistent performance and reliability
Built to withstand a broad operating temperature range suitable for various applications
Compliant with industry standards for safety and quality assurance
Packed in quantities of 500, making it ideal for bulk applications
Related links
- TE Connectivity Receptacle for use with PCB Connector
- TE Connectivity 2-Way IDC Connector Socket for Cable Mount, 1-Row
- TE Connectivity Receptacle for use with AMP
- TE Connectivity Receptacle for use with AMP-BARREL
- TE Connectivity Receptacle Connector for use with Printed Circuit Board
- TE Connectivity Receptacle Assembly for use with UPM
- TE Connectivity RECEPTACLE HOUSING for use with Wire & Cable
- TE Connectivity Receptacle and Tab Housing for use with Dynamic 3000 Series
