TE Connectivity Tab Contact for use with Wire & Cable
- RS Stock No.:
- 469-491
- Distrelec Article No.:
- 304-55-223
- Mfr. Part No.:
- 1604041-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 20 units)*
£231.85
(exc. VAT)
£278.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £231.85 | £11.593 |
*price indicative
- RS Stock No.:
- 469-491
- Distrelec Article No.:
- 304-55-223
- Mfr. Part No.:
- 1604041-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Tab Contact | |
| Product Type | Contact | |
| For Use With | Wire & Cable | |
| Material | Copper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Tab Contact | ||
Product Type Contact | ||
For Use With Wire & Cable | ||
Material Copper | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The TE Connectivity tab contact is engineered for high-performance applications, offering reliable connectivity in diverse environments. Constructed from premium materials, this component ensures exceptional durability and electrical performance, making it suitable for critical power applications. Its design is compatible with a variety of wire gauges, streamlining installation while guaranteeing secure connections. Operating effectively at both 600 VAC and 600 VDC, this tab contact is tailored for optimal performance across a range of industrial and commercial uses. Coupled with a silver plating, it enhances conductivity and extends the lifespan of the connection. The product is designed for ease of use, allowing crimp termination of stranded wires for added versatility in deployment. Ideal for applications under extreme temperature conditions, it meets stringent industry standards to provide peace of mind in operational reliability.
Designed for crimp termination, facilitating secure wire connections
Constructed from copper alloy for superior durability and conductance
Features a bright finish on the plating for enhanced appearance and performance
Resistant to extreme temperatures, ensuring reliability in demanding environments
Operating voltage capability is suitable for various industrial applications
Compatible with a range of wire sizes, promoting versatility in usage
Meets rigorous industry standards for quality and safety compliance
Low halogen content contributes to environmental safety standards
Related links
- TE Connectivity Tab Contact for use with Wire & Cable
- TE Connectivity Tab Contact for use with FASTON 250
- TE Connectivity Tab Contact for use with AMP Power Series
- TE Connectivity Receptacle and Tab Housing for use with Dynamic 3000 Series
- TE Connectivity FASTON 250 Black Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size
- TE Connectivity Rack & Panel Connector for use with Wire & Cable
- TE Connectivity Housing Plug for use with Wire & Cable
- TE Connectivity Mezzanine Connector for use with Wire & Cable
