TE Connectivity Terminal Position Assurance for use with Connectors
- RS Stock No.:
- 467-600
- Distrelec Article No.:
- 304-58-289
- Mfr. Part No.:
- 1971778-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 467-600
- Distrelec Article No.:
- 304-58-289
- Mfr. Part No.:
- 1971778-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Accessory Type | Terminal Position Assurance | |
| For Use With | Connectors | |
| Colour | Black | |
| Material | Glass Filled Nylon | |
| Standards/Approvals | UL 94V-0, UL | |
| Series | Power Triple Lock | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Accessory Type Terminal Position Assurance | ||
For Use With Connectors | ||
Colour Black | ||
Material Glass Filled Nylon | ||
Standards/Approvals UL 94V-0, UL | ||
Series Power Triple Lock | ||
- COO (Country of Origin):
- US
The TE Connectivity Versatile locking plate utilises terminal position assurance (TPA) technology, ensuring a secure and reliable connector solution for various electrical applications. Crafted from black, glass-filled nylon, this component is designed to withstand high temperatures, making it ideal for demanding environments. With its eight positions, it provides robust connectivity for power applications, while its innovative design enhances performance by preventing misalignment during assembly. This locking plate not only bolsters safety but also offers exceptional durability, fulfilling industry standards for quality and reliability. Experience the perfect blend of functionality and performance with this expertly engineered solution, tailored for precision in even the most challenging electrical configurations.
Constructed from high-performance glass-filled nylon for added strength
Designed for operating temperatures up to 150 °C to suit various applications
Complies with UL flammability standards for enhanced safety
Provides assurance against terminal misalignment during use
Packaged in quantities of 3000 to support large-scale applications
Part of the Power Triple Lock series for consistent compatibility
RoHS compliant, ensuring adherence to environmental regulations
Related links
- TE Connectivity Terminal Position Assurance for use with Connectors
- TE Connectivity Terminal Position Assurance for use with Position Assurance
- TE Connectivity Terminal Position Assurance for use with Economy Power 2.5
- TE Connectivity Terminal Position Assurance for use with VAL-U-LOK
- TE Connectivity, 2-235 4 Way Terminal Position Assurance
- TE Connectivity TPA (Terminal Position Assurance) for use with 2465651-9
- TE Connectivity, Deutsch DT-XT Polyamide 66 4 Way TPA (Terminal Position Assurance) for use with Automotive
- TE Connectivity, 2-235 5 Way Connector Terminal Position Assurance
