Brady Nylon Padlock Shackle, 32mm Body

Subtotal (1 box of 6 units)*

£108.96

(exc. VAT)

£130.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£108.96£18.16

*price indicative

RS Stock No.:
834-384
Mfr. Part No.:
CPT-BLU-38AL-KD6PK
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Padlock Shackle

Material

Nylon

Width

32mm

Application

Safety Lockout/Tagout

Quantity Per Package

6Each

Standards/Approvals

OSHA 29 CFR 1910.147

RoHS Status: Exempt

COO (Country of Origin):
MX
The Brady Compact nylon padlock is a secure locking solution crafted for various applications. Its innovative design ensures exceptional key precision and Advanced security while maintaining a lightweight and non-conductive structure.

Ultimate key precision with 6 tumbler blades and matching side-milled keys

Advanced security mechanism with over 100,000 key codes for enhanced protection

Smooth key operation minimizes friction during use

Non-conductive body and internal components provide safety in electrical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy