Brady Anodised Aluminium Padlock, 38mm Body
- RS Stock No.:
- 834-380
- Mfr. Part No.:
- ALU-BLU-76ST-KD6PK
- Brand:
- Brady
Subtotal (1 box of 6 units)*
£164.91
(exc. VAT)
£197.89
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £164.91 | £27.485 |
*price indicative
- RS Stock No.:
- 834-380
- Mfr. Part No.:
- ALU-BLU-76ST-KD6PK
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Padlock | |
| Material | Anodised Aluminium | |
| Width | 38mm | |
| Application | Safety Lockout/Tagout | |
| Quantity Per Package | 6Each | |
| Standards/Approvals | OSHA 29 CFR 1910.147 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Padlock | ||
Material Anodised Aluminium | ||
Width 38mm | ||
Application Safety Lockout/Tagout | ||
Quantity Per Package 6Each | ||
Standards/Approvals OSHA 29 CFR 1910.147 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Brady padlock is a robust security device designed for outdoor and heavy-duty applications, featuring an aluminium body and a plated steel shackle for enhanced durability against the elements.
Ultimate key precision with six tumbler blades for enhanced security
100,000+ key codes available, utilising Advanced key security mechanisms
Smooth key operation eliminates friction during insertion and removal
Corrosion-resistant anodised aluminium and plated steel construction
Available in vibrant, colour-matched options for easy identification
Related links
- Brady Anodised Aluminium Padlock, 38mm Body
- Brady Nylon Padlock, 38mm Body
- Brady Purple Padlock Anodised Aluminium Steel, 6.35 mm
- Brady Yellow Padlock Anodised Aluminium Steel, 6.35 mm
- Brady Blue Padlock Anodised Aluminium Steel, 6.35 mm
- Brady Yellow Safety Padlock Anodised Aluminium Steel, 6.35 mm
- Brady Nylon Padlock, 32mm Body
- Brady Nylon Padlock Shackle, 32mm Body
