Brady Anodised Aluminium Padlock, 38mm Body
- RS Stock No.:
- 834-402
- Mfr. Part No.:
- ALU-RED-76ST-KD6PK
- Brand:
- Brady
Subtotal (1 box of 6 units)*
£164.91
(exc. VAT)
£197.89
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £164.91 | £27.485 |
*price indicative
- RS Stock No.:
- 834-402
- Mfr. Part No.:
- ALU-RED-76ST-KD6PK
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Padlock | |
| Material | Anodised Aluminium | |
| Width | 38mm | |
| Application | Safety Lockout/Tagout | |
| Quantity Per Package | 6Each | |
| Standards/Approvals | OSHA 29 CFR 1910.147 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Padlock | ||
Material Anodised Aluminium | ||
Width 38mm | ||
Application Safety Lockout/Tagout | ||
Quantity Per Package 6Each | ||
Standards/Approvals OSHA 29 CFR 1910.147 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Brady aluminium padlock delivers robust security solutions with its Advanced design, tailored for demanding outdoor applications. Specially engineered to withstand corrosion, it features a smooth key operation for unparalleled ease of use.
Constructed from corrosion-resistant anodised aluminium for enhanced durability
Features a smooth key operation with low friction for effortless key insertion and removal
Boasts over 100,000 unique key codes for superior lock security
Available in multiple colours, allowing for fast identification
Designed with a service temperature range from -26° to 150°C
Related links
- Brady Anodised Aluminium Padlock, 38mm Body
- Brady Nylon Padlock, 38mm Body
- Brady Purple Padlock Anodised Aluminium Steel, 6.35 mm
- Brady Yellow Padlock Anodised Aluminium Steel, 6.35 mm
- Brady Blue Padlock Anodised Aluminium Steel, 6.35 mm
- Brady Yellow Safety Padlock Anodised Aluminium Steel, 6.35 mm
- Brady Key Steel 6.35 mm Shackle, 38mm Body
- Brady Key Nylon 6.35 mm Shackle, 38mm Body
