Brady Nylon Padlock, 38mm Body

Subtotal (1 box of 6 units)*

£104.95

(exc. VAT)

£125.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£104.95£17.492

*price indicative

RS Stock No.:
834-422
Mfr. Part No.:
NYL-RED-38ST-KD6PK
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Padlock

Material

Nylon

Width

38mm

Application

Safety Lockout/Tagout

Quantity Per Package

6Each

Standards/Approvals

OSHA 29 CFR 1910.147

RoHS Status: Exempt

COO (Country of Origin):
MX
The Brady padlock offers unparalleled key security with Advanced specifications, ensuring exceptional durability and reliability for a variety of industrial applications. Designed for optimal functionality, it effectively secures against unauthorised access.

Ultimate key precision with 6 tumbler blades and matching side-milled keys

100,000+ unique key codes enhance security significantly

Robust glass-reinforced nylon lock body ensures durability in harsh environments

Non-conductive components provide added safety in electrical applications

Service temperature range from -26° to 121°C accommodates diverse storage needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy