Brady Nylon Padlock, 38mm Body
- RS Stock No.:
- 834-423
- Mfr. Part No.:
- NYL-YLW-38ST-KD6PK
- Brand:
- Brady
Subtotal (1 box of 6 units)*
£104.95
(exc. VAT)
£125.94
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £104.95 | £17.492 |
*price indicative
- RS Stock No.:
- 834-423
- Mfr. Part No.:
- NYL-YLW-38ST-KD6PK
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Padlock | |
| Material | Nylon | |
| Width | 38mm | |
| Application | Safety Lockout/Tagout | |
| Quantity Per Package | 6Each | |
| Standards/Approvals | OSHA 29 CFR 1910.147 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Padlock | ||
Material Nylon | ||
Width 38mm | ||
Application Safety Lockout/Tagout | ||
Quantity Per Package 6Each | ||
Standards/Approvals OSHA 29 CFR 1910.147 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Brady padlock provides a robust security solution designed for versatility in various environments, featuring a Durable nylon body and steel shackle. It ensures reliable performance where safety and identification are paramount.
Ultimate key precision with six tumbler blades
Over 100,000 key codes available for enhanced security
Non-conductive body improves safety in various applications
Service temperature range from -26°C to 121°C
Colour-matched keys for fast identification
Ribbed body construction for improved durability
Related links
- Brady Nylon Padlock, 38mm Body
- Brady Anodised Aluminium Padlock, 38mm Body
- Brady Nylon Padlock, 32mm Body
- Brady Nylon Padlock Shackle, 32mm Body
- Brady Red Safety Padlock Nylon, 6.35 mm
- Brady Key Nylon 6.35 mm Shackle, 38mm Body
- Brady Key Steel 6.35 mm Shackle, 38mm Body
- Kasp Padlock Steel Padlock 38mm Body
