Brady Nylon Padlock Shackle, 32mm Body

Subtotal (1 box of 6 units)*

£105.65

(exc. VAT)

£126.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£105.65£17.608

*price indicative

RS Stock No.:
834-393
Mfr. Part No.:
CPT-RED-25AL-KD6PK
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Padlock Shackle

Material

Nylon

Width

32mm

Application

Safety Lockout/Tagout

Quantity Per Package

6Each

Standards/Approvals

OSHA 29 CFR 1910.147

RoHS Status: Exempt

COO (Country of Origin):
MX
The Brady Compact nylon padlock offers robust security and durability, designed for a range of applications where electrical lockout is essential. Its non-conductive and non-sparking nature ensures safe operation in sensitive environments.

Ultimate key precision with six tumbler blades and matching keys

100,000+ key codes enhance Advanced key security

Non-conductive body Ideal for electrical lockout applications

Glass-reinforced nylon lock body ensures strength and reliability

Four distinct colours for quick identification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy