Brady Nylon Padlock, 38mm Body
- RS Stock No.:
- 834-419
- Mfr. Part No.:
- NYL-BLU-38ST-KD6PK
- Brand:
- Brady
Subtotal (1 box of 6 units)*
£104.95
(exc. VAT)
£125.94
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £104.95 | £17.492 |
*price indicative
- RS Stock No.:
- 834-419
- Mfr. Part No.:
- NYL-BLU-38ST-KD6PK
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Padlock | |
| Material | Nylon | |
| Width | 38mm | |
| Application | Safety Lockout/Tagout | |
| Quantity Per Package | 6Each | |
| Standards/Approvals | OSHA 29 CFR 1910.147 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Padlock | ||
Material Nylon | ||
Width 38mm | ||
Application Safety Lockout/Tagout | ||
Quantity Per Package 6Each | ||
Standards/Approvals OSHA 29 CFR 1910.147 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Brady steel padlock offers enhanced security for various applications, combining a robust design with Advanced key technology to safeguard your valuables effectively.
Features a glass-reinforced nylon body ensuring durability in industrial environments
Contains 6 tumbler blades with matching side-milled keys for ultimate precision
Boasts over 100,000 key codes with a patent-pending low friction mechanism
Non-conductive body prevents electrical hazards during use
Wide service temperature range from -26°C to 121°C accommodates diverse conditions
Related links
- Brady Nylon Padlock, 38mm Body
- Brady Anodised Aluminium Padlock, 38mm Body
- Brady Nylon Padlock, 32mm Body
- Brady Nylon Padlock Shackle, 32mm Body
- Brady Key Nylon 6.35 mm Shackle, 38mm Body
- Brady Key Steel 6.35 mm Shackle, 38mm Body
- Brady Red Safety Padlock Nylon, 6.35 mm
- Kasp Padlock Steel Padlock 38mm Body
