Brady Anodised Aluminium Padlock, 38mm Body
- RS Stock No.:
- 834-379
- Mfr. Part No.:
- ALU-BLU-38ST-KD6PK
- Brand:
- Brady
Subtotal (1 box of 6 units)*
£152.92
(exc. VAT)
£183.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £152.92 | £25.487 |
*price indicative
- RS Stock No.:
- 834-379
- Mfr. Part No.:
- ALU-BLU-38ST-KD6PK
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Padlock | |
| Material | Anodised Aluminium | |
| Width | 38mm | |
| Application | Safety Lockout/Tagout | |
| Quantity Per Package | 6Each | |
| Standards/Approvals | OSHA 29 CFR 1910.147 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Padlock | ||
Material Anodised Aluminium | ||
Width 38mm | ||
Application Safety Lockout/Tagout | ||
Quantity Per Package 6Each | ||
Standards/Approvals OSHA 29 CFR 1910.147 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Brady padlock offers Advanced security and durability, designed for outdoor and heavy-duty applications, ensuring reliable performance with a corrosion-resistant aluminium body and a stainless steel shackle.
Utilises 6 tumbler blades with matching side-milled keys for ultimate key precision
Features a patent-pending lock mechanism with over 100,000 key codes for Advanced security
Designed with corrosion-resistant anodised aluminium for enhanced longevity
Smooth key operation significantly reduces friction during use
Related links
- Brady Anodised Aluminium Padlock, 38mm Body
- Brady Nylon Padlock, 38mm Body
- Brady Purple Padlock Anodised Aluminium Steel, 6.35 mm
- Brady Yellow Padlock Anodised Aluminium Steel, 6.35 mm
- Brady Blue Padlock Anodised Aluminium Steel, 6.35 mm
- Brady Yellow Safety Padlock Anodised Aluminium Steel, 6.35 mm
- Brady Key Steel 6.35 mm Shackle, 38mm Body
- Brady Key Nylon 6.35 mm Shackle, 38mm Body
