Brady Nylon Padlock Shackle, 32mm Body
- RS Stock No.:
- 834-434
- Mfr. Part No.:
- CPT-BLU-38AL-KD
- Brand:
- Brady
Subtotal (1 unit)*
£17.80
(exc. VAT)
£21.36
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.80 |
*price indicative
- RS Stock No.:
- 834-434
- Mfr. Part No.:
- CPT-BLU-38AL-KD
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Padlock Shackle | |
| Material | Nylon | |
| Width | 32mm | |
| Application | Safety Lockout/Tagout | |
| Quantity Per Package | 1Each | |
| Standards/Approvals | OSHA 29 CFR 1910.147 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Padlock Shackle | ||
Material Nylon | ||
Width 32mm | ||
Application Safety Lockout/Tagout | ||
Quantity Per Package 1Each | ||
Standards/Approvals OSHA 29 CFR 1910.147 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Brady Compact nylon padlock is designed for superior security and is Ideal for electrical lockout applications, ensuring dependable performance in various environments.
Features a glass-reinforced nylon lock body for enhanced durability
Offers Advanced key security with over 100,000 unique key codes
Non-conductive and non-sparking design ensures safety in electrical settings
Smooth key operation minimises friction for easy locking and unlocking
Service temperature range from -26°C to 121°C accommodates diverse conditions
Available in multiple colours for quick identification
Related links
- Brady Nylon Padlock Shackle, 32mm Body
- Brady Nylon Padlock, 32mm Body
- ABUS Padlock Plastic Padlock 32mm Body
- ABUS Keyed Brass Safety Padlock Weatherproof 32mm Body
- Yale1 Padlock Iron Padlock Weatherproof Keyed Alike 32mm Body
- RS PRO Combination Padlock Aluminium Combination Padlock 32mm Body
- Yale1 Combination Padlock Brass Combination Padlock 32mm Body
- Brady Nylon Padlock, 38mm Body
