Brady Polyamide Nylon Safety Padlock, 32mm Body
- RS Stock No.:
- 834-365
- Mfr. Part No.:
- 814136
- Brand:
- Brady
Subtotal (1 box of 6 units)*
£106.46
(exc. VAT)
£127.75
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £106.46 | £17.743 |
*price indicative
- RS Stock No.:
- 834-365
- Mfr. Part No.:
- 814136
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Safety Padlock | |
| Material | Polyamide Nylon | |
| Width | 32mm | |
| Application | Safety Lockout/Tagout | |
| Quantity Per Package | 6Each | |
| Standards/Approvals | OSHA 29 CFR 1910.147 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Safety Padlock | ||
Material Polyamide Nylon | ||
Width 32mm | ||
Application Safety Lockout/Tagout | ||
Quantity Per Package 6Each | ||
Standards/Approvals OSHA 29 CFR 1910.147 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Brady Compact safety padlock is designed for effective locking in safety applications, featuring a lightweight body and enhanced impact resistance, ensuring a reliable method of securing equipment.
Non-conductive and spark-resistant lock body enhances safety
Key chamber insulation protects against electric shock
Padlock shackle ensures secure closure before key release
Superior corrosion and chemical resistance extends product lifespan
Compact design allows easy handling and storage
Related links
- Brady Polyamide Nylon Safety Padlock, 32mm Body
- Brady Nylon Padlock, 32mm Body
- Brady Nylon Padlock Shackle, 32mm Body
- ABB Padlock Metal Padlock, 32mm Body
- Spectrum Industrial Key Ribbed Nylon Safety Padlock Weatherproof 42mm Body
- Spectrum Industrial Key Thermoplastic 6 mm Shackle, 42mm Body
- RS PRO Combination Padlock Aluminium Combination Padlock 32mm Body
- Spectrum Industrial Key Nylon Safety Padlock Weatherproof, 6 mm Shackle
