Brady Nylon Padlock, 32mm Body

Subtotal (1 box of 6 units)*

£86.95

(exc. VAT)

£104.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£86.95£14.492

*price indicative

RS Stock No.:
834-388
Mfr. Part No.:
CPT-GRN-25PL-KD6PK
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Padlock

Material

Nylon

Width

32mm

Application

Safety Lockout/Tagout

Quantity Per Package

6Each

Standards/Approvals

OSHA 29 CFR 1910.147

RoHS Status: Exempt

COO (Country of Origin):
MX
The Brady Compact nylon padlock is designed for optimal security and versatility in electrical lockout applications, featuring a non-conductive and non-sparking construction that promotes safe usage in various environments.

Six tumbler blades ensure ultimate key precision

Over 100,000 key codes enhance Advanced key security

Smooth key operation reduces friction during use

Chemical resistance ensures durability in various conditions

Service temperature ranges from -26° to 121°C

Dimensions include 1.25 in length for compactiveness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy