Brady Anodised Aluminium Padlock, 38mm Body

Subtotal (1 box of 6 units)*

£152.92

(exc. VAT)

£183.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£152.92£25.487

*price indicative

RS Stock No.:
834-381
Mfr. Part No.:
ALU-GRN-38ST-KD6PK
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Padlock

Material

Anodised Aluminium

Width

38mm

Application

Safety Lockout/Tagout

Quantity Per Package

6Each

Standards/Approvals

OSHA 29 CFR 1910.147

RoHS Status: Exempt

COO (Country of Origin):
CN
The Brady aluminium padlock offers secure key storage and reliable protection for your belongings. Designed for outdoor and heavy-duty applications, this padlock combines Advanced security features with corrosion resistance for lasting performance.

Ultimate key precision with 6 tumbler blades for unmatched accuracy

Over 100,000 key codes ensure enhanced key security

Smooth key operation reduces friction for easy use

Corrosion-resistant anodised aluminium body suits outdoor environments

Colour-matched keys facilitate fast identification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy