Skytec Green Reusable Overall, 106 → 114 cm, L

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
808-702
Mfr. Part No.:
CCCSB/087221/GN3
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

L

Product Type

Overall

Sub Type

Collar

Colour

Green

Hi-Vis

No

Reusable/Disposable

Reusable

Standards/Approvals

EN 14605:2005+A1:2009 and EN 14605:2005+A1:2009 Type 4 standards

Gender

Unisex

Chest Size

106 → 114 cm

Material

Polyester, PVC

Resistance Features

Chemical Resistant

Inside Leg

780mm

Closure Type

Velcro

Length

470mm

Knee Pad Pocket

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Boilersuit with collar is designed for maximum protection and comfort in hazardous environments. Featuring an elasticated inner sleeve and slanted zip, it ensures a secure fit and enhanced front protection.

Ring-pull zip ensures ease of donning and doffing while wearing gloves

Double Storm facing Velcro closure offers superior protection against elements

Elasticated inner sleeve provides a snug, secure fit for optimal comfort

Double cuffs with elasticated inner wrist enhance wearability and containment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy