Skytec Green Reusable Overall, 106 → 114 cm, 2XL

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
808-700
Mfr. Part No.:
CCCSB/087221/GN5
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

2XL

Product Type

Overall

Sub Type

Collar

Hi-Vis

No

Colour

Green

Reusable/Disposable

Reusable

Standards/Approvals

EN 14605:2005+A1:2009 and EN 14605:2005+A1:2009 Type 4 standards

Gender

Unisex

Chest Size

106 → 114 cm

Resistance Features

Chemical Resistant

Material

Polyester, PVC

Inside Leg

780mm

Closure Type

Velcro

Knee Pad Pocket

No

Length

470mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Boilersuit with collar is designed for maximum protection and comfort in hazardous environments. Featuring an elasticated inner sleeve and slanted zip, it ensures a secure fit and enhanced front protection.

Crafted from a tactile 320gm2 EPVC/Polyester blend for superior durability

Features a ring-pull zip for convenient donning and doffing with gloves

Equipped with a double Storm facing Velcro closure for heightened protection

Slanted zip design offers additional front protection against environmental hazards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy