Skytec Green Reusable Overall, 106 → 114 cm, L
- RS Stock No.:
- 792-135
- Mfr. Part No.:
- CCCSB/087221/GN3
- Brand:
- Skytec
Image representative of range
Subtotal (1 unit)*
£153.81
(exc. VAT)
£184.57
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £153.81 |
*price indicative
- RS Stock No.:
- 792-135
- Mfr. Part No.:
- CCCSB/087221/GN3
- Brand:
- Skytec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | L | |
| Product Type | Overall | |
| Sub Type | Collar | |
| Hi-Vis | No | |
| Colour | Green | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14605:2005+A1:2009 and EN 14605:2005+A1:2009 Type 4 standards | |
| Gender | Unisex | |
| Chest Size | 106 → 114 cm | |
| Resistance Features | Chemical Resistant | |
| Material | Polyester, PVC | |
| Inside Leg | 780mm | |
| Closure Type | Velcro | |
| Knee Pad Pocket | No | |
| Length | 470mm | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size L | ||
Product Type Overall | ||
Sub Type Collar | ||
Hi-Vis No | ||
Colour Green | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14605:2005+A1:2009 and EN 14605:2005+A1:2009 Type 4 standards | ||
Gender Unisex | ||
Chest Size 106 → 114 cm | ||
Resistance Features Chemical Resistant | ||
Material Polyester, PVC | ||
Inside Leg 780mm | ||
Closure Type Velcro | ||
Knee Pad Pocket No | ||
Length 470mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Boiler suit is designed for optimal chemical protection and comfort, featuring an elasticated inner sleeve and a convenient slant zip for ease of wear. This garment is perfect for demanding industrial applications.
Crafted from a Durable 320gm2 EPVC/Polyester fabric for enhanced protection
Ring-pull zip allows for effortless removal and wearing with gloves
Double Storm facing Velcro closure increases security from chemical exposure
Stitched and high frequency welded seams enhance garment longevity
Suitable for reuse if not contaminated or damaged
