Skytec Green Reusable Overall, 106 → 114 cm, 2XL

Image representative of range

Subtotal (1 unit)*

£199.92

(exc. VAT)

£239.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£199.92

*price indicative

RS Stock No.:
792-133
Mfr. Part No.:
CCCSB/087221/GN5
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

2XL

Product Type

Overall

Sub Type

Collar

Colour

Green

Hi-Vis

No

Reusable/Disposable

Reusable

Standards/Approvals

EN 14605:2005+A1:2009 and EN 14605:2005+A1:2009 Type 4 standards

Gender

Unisex

Chest Size

106 → 114 cm

Material

Polyester, PVC

Resistance Features

Chemical Resistant

Inside Leg

780mm

Closure Type

Velcro

Knee Pad Pocket

No

Length

470mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Boiler suit is designed for optimal chemical protection and comfort, featuring an elasticated inner sleeve and a convenient slant zip for ease of wear. This garment is perfect for demanding industrial applications.

Ring-pull zip allows easy donning and doffing while wearing gloves

Double Storm facing with Velcro closure increases protection against elements

Stitched and high-frequency welded seams improve strength and longevity

Garment is reusable unless contaminated or damaged

Certified to EN 14605:2005 and CAT III +A1:2009 for safety compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy