Skytec Green Reusable Overall, 98 → 106 cm, M

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
808-672
Mfr. Part No.:
CCCMB/001500/GN2
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

M

Product Type

Overall

Sub Type

Elasticated Wrists

Hi-Vis

No

Colour

Green

Reusable/Disposable

Reusable

Standards/Approvals

EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3 and EN 14605:2005+A1:2009, EN 14605 and ASTM F903

Gender

Unisex

Chest Size

98 → 106 cm

Material

Polyvinyl Chloride

Resistance Features

Chemical Resistant

Inside Leg

750mm

Closure Type

Stud

Knee Pad Pocket

No

Length

470mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec reusable chemical splash boilersuit offers reliable protection for individuals operating in hazardous environments, featuring elasticated wrists and ankles for a secure fit and robust resistance against a range of industrial chemicals.

Ring-pull zip for convenient donning and doffing even when wearing gloves

Double Storm facing stud closure enhances protection against chemicals

Helmet-compatible hood for compatibility with safety gear

Elasticated cuffs ensure a snug and secure fit during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy