Skytec Green Reusable Overall, 98 → 106 cm, M
- RS Stock No.:
- 792-090
- Mfr. Part No.:
- CCCMB/001500/GN2
- Brand:
- Skytec
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 792-090
- Mfr. Part No.:
- CCCMB/001500/GN2
- Brand:
- Skytec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | M | |
| Product Type | Overall | |
| Sub Type | Elasticated Wrists | |
| Colour | Green | |
| Hi-Vis | No | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3 and EN 14605:2005+A1:2009, EN 14605 and ASTM F903 | |
| Gender | Unisex | |
| Chest Size | 98 → 106 cm | |
| Material | Polyvinyl Chloride | |
| Resistance Features | Chemical Resistant | |
| Inside Leg | 750mm | |
| Closure Type | Stud | |
| Knee Pad Pocket | No | |
| Length | 470mm | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size M | ||
Product Type Overall | ||
Sub Type Elasticated Wrists | ||
Colour Green | ||
Hi-Vis No | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3 and EN 14605:2005+A1:2009, EN 14605 and ASTM F903 | ||
Gender Unisex | ||
Chest Size 98 → 106 cm | ||
Material Polyvinyl Chloride | ||
Resistance Features Chemical Resistant | ||
Inside Leg 750mm | ||
Closure Type Stud | ||
Knee Pad Pocket No | ||
Length 470mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Boiler suit with hood offers robust protection for chemical handling. Its double-coated PVC construction ensures durability while providing resistance against various acids, alkalis, and industrial chemicals, making it suitable for diverse operational environments.
Ring-pull zip for easy donning and doffing while wearing gloves
Double Storm facing stud closure enhances protection
Helmet-compatible hood for added versatility
Elasticated wrists and ankles ensure a secure fit
Reusable if not contaminated or damaged
Tested to EN 14605 and ASTM F903 for chemical resistance
