Skytec Green Reusable Overall, 138 → 146 cm, 4XL

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
808-626
Mfr. Part No.:
CCCMB/001300/GN7
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Overall

Size

4XL

Sub Type

Elasticated Wrists

Hi-Vis

No

Colour

Green

Reusable/Disposable

Reusable

Standards/Approvals

EN 14605:2005 + A1:2009 Type PB 4

Gender

Unisex

Chest Size

138 → 146 cm

Material

Double Coated Polyvinyl chloride

Resistance Features

Chemical Resistant

Inside Leg

81mm

Closure Type

Double Storm Facing Stud Closure

Knee Pad Pocket

No

Length

400mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Chemical splash boilersuit is designed to offer exceptional resistance against various acids, alkalis, and industrial chemicals, making it Ideal for diverse chemical handling operations.

Ring-pull zip allows for easy donning and doffing while wearing gloves

Double Storm facing stud closure enhances protection against chemicals

Helmet-compatible hood provides added safety for headgear wearers

Raglan sleeves promote greater freedom of movement during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy