Skytec Green Reusable Overall, 138 → 146 cm, 4XL

Subtotal (1 unit)*

£145.83

(exc. VAT)

£175.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£145.83

*price indicative

RS Stock No.:
792-019
Mfr. Part No.:
CCCMB/001300/GN7
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Overall

Size

4XL

Sub Type

Elasticated Wrists

Hi-Vis

No

Colour

Green

Reusable/Disposable

Reusable

Standards/Approvals

EN 14605:2005 + A1:2009 Type PB 4

Gender

Unisex

Chest Size

138 → 146 cm

Material

Double Coated Polyvinyl chloride

Resistance Features

Chemical Resistant

Inside Leg

81mm

Closure Type

Double Storm Facing Stud Closure

Knee Pad Pocket

No

Length

400mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Boiler suit offers robust protection against acids, alkalis, and industrial chemicals. Constructed from Durable 380gm double coated PVC, it's Ideal for various chemical handling operations and designed for repeated use where not contaminated.

Ring-pull zip allows for swift donning and doffing, even with gloves

Double Storm facing stud closure enhances protective capabilities

Raglan sleeves provide enhanced movement and flexibility

Garment can be reused if not exposed to contamination

Tested under EN 14605 and ASTM F903 standards for assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy