Keysight Technologies InfiniiVision 2000 X Series, 100 MHz Bench Oscilloscope 8-Channel, RSCAL
- RS Stock No.:
- 725-1292
- Distrelec Article No.:
- 304-46-604
- Mfr. Part No.:
- MSOX2012A
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
£3,169.72
(exc. VAT)
£3,803.66
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,169.72 |
*price indicative
- RS Stock No.:
- 725-1292
- Distrelec Article No.:
- 304-46-604
- Mfr. Part No.:
- MSOX2012A
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope | |
| Bandwidth | 100MHz | |
| Number of Channels | 8 | |
| Model Number | MSOX2012A | |
| Oscilloscope Type | Bench | |
| Interface Type | USB | |
| Series | InfiniiVision 2000 X | |
| Length | 380.6mm | |
| Standards/Approvals | No | |
| Width | 141.5mm | |
| Height | 204.4mm | |
| Calibrated | RSCAL | |
| Vertical Resolution | 8 bit | |
| Maximum Vertical Sensitivity | 5V/div | |
| Rise Time | 3.5ns | |
| Maximum Time Base | 50s/div | |
| Power Source | Mains | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Minimum Time Base | 5ns/div | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope | ||
Bandwidth 100MHz | ||
Number of Channels 8 | ||
Model Number MSOX2012A | ||
Oscilloscope Type Bench | ||
Interface Type USB | ||
Series InfiniiVision 2000 X | ||
Length 380.6mm | ||
Standards/Approvals No | ||
Width 141.5mm | ||
Height 204.4mm | ||
Calibrated RSCAL | ||
Vertical Resolution 8 bit | ||
Maximum Vertical Sensitivity 5V/div | ||
Rise Time 3.5ns | ||
Maximum Time Base 50s/div | ||
Power Source Mains | ||
Minimum Vertical Sensitivity 1mV/div | ||
Minimum Time Base 5ns/div | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Keysight InfiniiVision 2000 X-Series
Keysight InfiniiVision X-Series mixed signal and digital storage oscilloscopes are affordable instruments incorporating Advanced technologies which deliver exceptional capabilities. They offer the fastest waveform update rates in their class, for superior viewing of signal detail and capture of infrequent events. Engineers and technicians use oscilloscopes as their primary tools to test and debug designs in the computing, communications, semiconductor, aerospace/defence, automotive and wireless industries. Keysight InfiniiVision X-Series scopes are at work throughout these industries and are credited with being a revolutionary force in engineering education.
Update rates up to 50,000 waveforms/sec
Memory depth 100k points
Input Z 1-MΩ only (no 10:1 auto-detect)
Triggering: Edge; Pulse Width; Pattern; Video
High resolution display intensity gradation
Keysight InfiniiVision Series
Keysight InfiniiVision 2000 & 3000 X-Series offers the power of 4 instruments in 1: oscilloscope; logic analyzer; function generator; protocol analyzer. The models are fully upgradable (bandwidth, MSO, WaveGen, memory, measurement applications) to meet future requirements and protect investment.
Note
Manufacturers Warranty
Related links
- Keysight Technologies InfiniiVision 2000 X Series, 100 MHz Bench Oscilloscope 8-Channel
- Keysight Technologies InfiniiVision 2000 X Series RSCAL
- Keysight Technologies InfiniiVision 2000 X Series UKAS
- Keysight Technologies InfiniiVision 2000 X Series RSCAL
- Keysight Technologies InfiniiVision 2000 X Series RSCAL
- Keysight Technologies InfiniiVision 2000 X Series RSCAL
- Keysight Technologies InfiniiVision 2000 X Series RSCAL
- Keysight Technologies InfiniiVision 2000 X Series, 70 MHz Bench Oscilloscope 8-Channel

